You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1210-1S-230 - 

Surge Protector, DIN Rail, 1210 Series, Mains Surge Protector, 275 V

1210-1S-230 - Surge Protector, DIN Rail, 1210 Series, Mains Surge Protector, 275 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
1210-1S-230
Order Code:
2344122
Product Range
1210 Series
Technical Datasheet:
1210-1S-230   Datasheet
See all Technical Docs

Product Information

:
1210 Series
:
Mains Surge Protector
:
-
:
-
:
275V
:
-
:
100kA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Heavy duty Type-2 pluggable AC surge protective device (SPD) designed to protect high risk electrical service entrance and branch panels. This SPD is intended to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals or in installations without LPS (lightning rods).
  • DIN rail mountable
  • Integrated thermal disconnect
  • Visual fault indicator
  • Remote signalling capability
  • Screw terminal connection
  • One protected pole configuration
  • Overcurrent protection

Related Searches

1 In stock

1 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

Php6,064.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,064.30
 
5+ Php5,763.70
 
10+ Php5,458.30