You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1210-1S-230

Surge Protector, DIN Rail, Mains Surge Protector, 1 Pole, Type 2 & 4, 100 kA, 275 VAC, DIN Rail

1210-1S-230 - Surge Protector, DIN Rail, Mains Surge Protector, 1 Pole, Type 2 & 4, 100 kA, 275 VAC, DIN Rail

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
1210-1S-230
Order Code:
2344122
Product Range
1210 Series
Technical Datasheet:
1210-1S-230   Datasheet
See all Technical Docs

Product Information


:
Mains Surge Protector

:
1 Pole

:
Type 2 & 4

:
100kA

:
275VAC

:
DIN Rail

:
1210 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Heavy duty Type-2 pluggable AC surge protective device (SPD) designed to protect high risk electrical service entrance and branch panels. This SPD is intended to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals or in installations without LPS (lightning rods).
  • DIN rail mountable
  • Integrated thermal disconnect
  • Visual fault indicator
  • Remote signalling capability
  • Screw terminal connection
  • One protected pole configuration
  • Overcurrent protection

Available for back order

More stock available to supplier lead times which is approximately 11/2/20

Notify me when back in stock

Php5,837.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5,837.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php5,634.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php5,425.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.