You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PM5022-471M-RC - 

INDUCTOR, UN-SHIELDED, 470UH, 1.5A, SMD

PM5022-471M-RC - INDUCTOR, UN-SHIELDED, 470UH, 1.5A, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PM5022-471M-RC
Order Code:
1189543
Technical Datasheet:
PM5022-471M-RC   Datasheet
See all Technical Docs

Product Information

:
470µH
:
800mA
:
Unshielded
:
1.5A
:
PM5022 Series
:
18.3mm x 14mm x 6.6mm
:
0.82ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for PM5022-471M-RC

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Php65.00   10+ Php61.40   25+ Php56.40   50+ Php47.30   100+ Php44.40   250+ Php36.80   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

90 In stock

90 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

Php51.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php51.40
 
10+ Php48.20
 
25+ Php44.30
 
50+ Php37.00
 
100+ Php34.80
 
250+ Php31.10
 
500+ Php26.60