You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

09-3111-86-04 - 

Circular Cable Assembly, M5 Sensor Plug to Free End, 4 Ways, 7.87 ", 200 mm

09-3111-86-04 - Circular Cable Assembly, M5 Sensor Plug to Free End, 4 Ways, 7.87 ", 200 mm
09-3111-86-04 - Circular Cable Assembly, M5 Sensor Plug to Free End, 4 Ways, 7.87 ", 200 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BINDER BINDER
Manufacturer Part No:
09-3111-86-04
Order Code:
1437626
Technical Datasheet:
09-3111-86-04   Datasheet
See all Technical Docs

Product Information

:
M5 Sensor Plug to Free End
:
4Ways
:
7.87"
:
200mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 09-3111-86-04 is a male Panel Mount Connector with 0.14mm² single wire, screwed from front, CuZn (brass nickel-plated) housing, CuZn (brass) contact, Au (gold) contact plating and PA contact body.
  • 26AWG Wire gauge
  • 60V Rated voltage
  • 800V Rated impulse voltage
  • 1A Rated current (40°C)
  • <=3mR Volume resistivity
  • >100 Mating cycles mechanical operation
  • IP67 Protection rating
  • -25 to 80°C Temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

58 In stock

58 available for 3 - 4 day despatch
 
Check Stock & Lead Times

100 will be available for despatch on 10/11/19
100 will be available for despatch on 11/8/19

More stock available week commencing 12/2/19

Php512.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php512.80
 
50+ Php497.10
 
100+ Php480.40
 
250+ Php463.30
 
500+ Php445.70