You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10451022 - 

Trunking, Betaduct, PK4X1M, Open Slot Series, 25 mm, 37.5 mm, Grey, PVC (Polyvinylchloride)

10451022 - Trunking, Betaduct, PK4X1M, Open Slot Series, 25 mm, 37.5 mm, Grey, PVC (Polyvinylchloride)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BETA BETA
Manufacturer Part No:
10451022
Order Code:
1578131
Product Range
Open Slot Series
Technical Datasheet:
10451022   Datasheet
See all Technical Docs

Product Information

:
Open Slot Series
:
25mm
:
37.5mm
:
Grey
:
PVC (Polyvinylchloride)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Open Slot PVC series from Betaduct provides lightweight self extinguishing cable trunking with excellent rigidity and performance characteristics. This duct has wide fingers to give additional cable support and wires can be rerouted easily. These are ideal for use when bundles of cables and wires need supporting in control panels, distribution boards and switchgear. Open slot ducts are supplied with lids and are ideal for all panel building applications.
  • Available in grey RAL 7030 colour
  • Self extinguishing PVC material
  • Service temperature range from 15°C to 60°C
  • UL94 V-0 rated material
  • Approved by CE, UL, CSA, Lloyds register standards
  • Supplied with non slip cover for easy assembly and disassembly
  • Base slots to DIN 43659
  • Pack of four 1 m long ducts

Applications

Industrial

Associated Products

Compare Selected

Related Searches

192 In stock

7 available for 1 - 2 day despatch
185 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

Php1,018.50

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,018.50
 
5+ Php845.80
 
10+ Php792.10
 
25+ Php768.10
 
50+ Php723.50
 
100+ Php703.10