You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

08700000 - 

Trunking, with Lid, PK4X1M, Closed Slot Series, 15 mm, 15 mm, Black, PVC (Polyvinylchloride)

08700000 - Trunking, with Lid, PK4X1M, Closed Slot Series, 15 mm, 15 mm, Black, PVC (Polyvinylchloride)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BETA BETA
Manufacturer Part No:
08700000
Order Code:
1578127
Product Range
Closed Slot Series
Technical Datasheet:
08700000   Datasheet
See all Technical Docs

Product Information

:
Closed Slot Series
:
15mm
:
15mm
:
Black
:
PVC (Polyvinylchloride)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 08700000 is a Betaduct Closed-slot Self-extinguishing Cable Trunking with excellent rigidity and performance characteristics. It has excellent cable retention with enhanced protection for installers. For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear.
  • Lightweight, self-extinguishing PVC, Black RAL 9005
  • Excellent rigidity and performance characteristics
  • UL94V-0 Flammability rating
  • 15°C to 60°C Service temperature range
  • Supplied with lid
  • Base slots to DIN 43659 standards

Applications

Industrial

Associated Products

Compare Selected

Related Searches

44 In stock

44 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Php995.30

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php995.30
 
5+ Php826.70
 
10+ Php774.40
 
25+ Php750.30
 
50+ Php707.20
 
100+ Php687.20