You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

9272 006U500

Twinaxial Cable, 20 AWG, 0.51 mm², 78 ohm, Blue, 498.69 ft, 152.4 m

9272 006U500 - Twinaxial Cable, 20 AWG, 0.51 mm², 78 ohm, Blue, 498.69 ft, 152.4 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9272 006U500
Order Code:
1182075
Technical Datasheet:
9272 006U500   Datasheet
See all Technical Docs

Product Information


:
20AWG

:
0.51mm²

:
78ohm

:
Blue

:
498.69ft

:
152.4m

:
7 x 0.32mm

:
Tinned Copper

:
PVC

:
6.2mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9272 006U500 is a Twinaxial Cable with stranded tinned copper conductor and polyethylene insulation. This twinaxial cable comes with a blue PVC jacket and tinned copper braid shield (93% coverage).
  • CPR: Eca
  • 68lbs Maximum recommended pulling tension
  • 0.020µH/ft Nominal inductance
  • 66% Nominal velocity of propagation
  • 9.5R/1000ft at 20°C Nominal conductor DC resistance (DCR)
  • 3.4R/1000ft at 20°C Nominal outer shield DC resistance (DCR)

Applications

Communications & Networking

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 8/3/20

Notify me when back in stock

Php54,175.40

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 152
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php54,175.40
Promotional price
Contract Price
Web only price
Web only contract price
 
6+ Php52,869.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.