You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

9182NH.00305 - 

Twinaxial Cable, Datalene® Insulated, 22 AWG, Black, 1000 ft, 304.8 m

9182NH.00305 - Twinaxial Cable, Datalene® Insulated, 22 AWG, Black, 1000 ft, 304.8 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9182NH.00305
Order Code:
1734753
Technical Datasheet:
9182NH.00305   Datasheet
See all Technical Docs

Product Information

:
22AWG
:
-
:
-
:
Black
:
1000ft
:
304.8m
:
19 x 0.16mm
:
Tinned Copper
:
FR NC
:
8.8mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9182NH.00305 is a Datalene® insulated Twinaxial Cable with tinned copper conductor and foamed high density polyethylene insulation. This twinaxial cable comes with a black FRNC (UV stabilised) sheath, white foamed fibrillated polypropylene filler and a polyester foil.
  • CPR: Not Yet Qualified
  • 45.9R/km at 20°C Nominal resistance conductor
  • 20.7R/km at 20°C Nominal resistance shield
  • 150R Nominal impedance
  • 78% Nominal velocity of propagation
  • 0.96µH/m Nominal inductance
  • 300Vrms Voltage rating

Applications

Communications & Networking

Associated Products

Compare Selected

Related Searches

6 In stock

6 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

Php86,585.90

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 305
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php86,585.90
 
5+ Php81,012.80
 
10+ Php69,881.90
 
25+ Php69,881.90
 
50+ Php69,881.90