You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9154 290U1000
SHIELDED MULTIPAIR CABLE 1PR 1000FT 300V BEIGE
- Manufacturer:
- BELDEN BELDEN
- Manufacturer Part No:
- 9154 290U1000
- Order Code:
- 1284496
- Technical Datasheet:
- 9154 290U1000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Shielded
- :
- 1 Pair
- :
- 20AWG
- :
- -
- :
- 1000ft
- :
- 304.8m
- :
- Beige
- :
- 7 x 28AWG
- :
- 300V
- :
- PVC
- :
- Tinned Copper
- :
- 5.029mm
- :
- -
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 2/22/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1000
Quantity | Price | Your Price |
---|---|---|
1+ | Php105,634.60 | |
5+ | Php79,904.50 | |
10+ | Php54,174.00 |
Pricing is unavailable. Please contact customer services.