You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT-10

Voltage Tester, 90V to 600V, -10 °C, 50 °C

LT-10 - Voltage Tester, 90V to 600V, -10 °C, 50 °C
LT-10 - Voltage Tester, 90V to 600V, -10 °C, 50 °C
LT-10 - Voltage Tester, 90V to 600V, -10 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT-10
Order Code:
2393850
Technical Datasheet:
LT-10   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
90V to 600V

:
-

:
-10°C

:
50°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Amprobe LT-10 Lamp Tester is a pocket-sized tool that takes the guesswork out of troubleshooting fluorescent lighting systems. Quickly determine by process of elimination, whether it's the bulb, pins, voltage or ballast. The highly responsive 48" antenna, will save you trips up and down the ladder. The LT-10 Lamp Tester will go from your pocket to answers in seconds.
  • Determine if fluorescent light bulbs are operational prior to installation or removal
  • Verify voltage presence without the need for another tool
  • Increase productivity by minimizing trips up and down a ladder
  • All tests performed with easy, single button operation
  • Ultra-compact design for portability
  • Industry leading 48" removable, fully retractable antenna
  • Insulated antenna sleeve for safe testing
  • Compatible with fluorescent light bulbs:- T2, T4, T5, T8, T9, T10, T12
  • Compatible with fluorescent energy saving light bulbs

Applications

Test & Measurement, Lighting, Maintenance & Repair

Contents

LT-10 Lamp Tester, 48" antenna, adaptor plate, users manual, battery and carrying case

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 9/28/20

Notify me when back in stock

Php8,519.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,519.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.