Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23F19-M23M19-1822-20.
Order Code4758794
Product RangeBC-M23F19 Series
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php23,750.400 |
| 5+ | Php22,538.400 |
| 10+ | Php21,039.600 |
| 25+ | Php20,111.200 |
| 50+ | Php19,350.400 |
| 100+ | Php18,450.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php23,750.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23F19-M23M19-1822-20.
Order Code4758794
Product RangeBC-M23F19 Series
Connector Type AM23 Receptacle
Connector Type BM23 Plug
No. of Positions19 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product RangeBC-M23F19 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
19 Positions
Cable Length - Imperial
65.6ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M23 Plug
Cable Length - Metric
20m
Product Range
BC-M23F19 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268