You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RFP3118

RF Power Sensor, 50MHz to 18GHz, -50dBm to +20dBm, 100000 readings / second, N Type Plug, RFP3000

B&K PRECISION RFP3118
B&K PRECISION RFP3118
B&K PRECISION RFP3118
B&K PRECISION RFP3118
B&K PRECISION RFP3118
B&K PRECISION RFP3118
B&K PRECISION RFP3118
B&K PRECISION RFP3118
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RFP3118
Order Code:
3796661
Product Range
RFP3000
Technical Datasheet:
RFP3118   Datasheet
See all Technical Docs

Product Range Selector (RFP3000)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50MHz to 18GHz

:
-50dBm to +20dBm

:
100000 readings / second

:
N Type Plug

:
RFP3000

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

RFP3000 series RF peak power sensors are the performance leaders in the peak power measurement segment. Each sensor utilizes real-time processing and enhanced hardware triggering to capture even the most elusive signals. The RFP3000 Series specifications are impressive, offering best in class video bandwidth, rise times and time resolution. The sensors, in combination with the included power analyser software measure pulsed, bursted, and modulated signals used in commercial and military radar, electronic warfare (EW), wireless communications (e.g., LTE, LTE-A, and 5G), consumer electronics (WLAN and Wi-Fi 6), as well as education and research applications. The RFP3000 series is powered by the host computer's USB port. The power analyser software takes full advantage of the sensor's capabilities to perform peak power measurements in real-time and can be installed on additional workstations as needed. It has a dimensions of (H x W x D) 1.7" x 1.7" x 5.7" (4.3cm x 4.3cm x 14.5cm).
  • RF frequency range from 50MHz to 18GHz
  • Real time power processing, superior 100ps time base resolution
  • Powered by host USB connection, no need for external power supply
  • SeaLATCH brand USB cable provides a reliable connection
  • Acquisition rate up to 100MSPS supporting 50 points per division
  • Outstanding hardware trigger control with low jitter < 100ps jitter, rms
  • Trigger hold off for bursted waveforms such as TDMA or GSM
  • Two adjustable markers with automatic measurement
  • 16 automated pulse measurements, crest factor and statistical measurements (CCDF)
  • Includes B&K Precision's Power Analyser software for advanced measurement and analysis

Contents

RF peak power sensor, 0.9m BNC (m) to SMB (m) cable, 0.9m SMB (m) to SMB (m) cable, 1.8m USB A (m) to USB B (m) locking SeaLATCH cable, Power cord, Test report and certificate of calibration.

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php580,758.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php580,758.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --