You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RFP3008
RF Power Sensor, 50MHz to 8GHz, -60dBm to +20dBm, 100000 readings / second, N Type Plug, RFP3000
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- RFP3008
- Order Code:
- 3796658
- Product Range
- RFP3000
- Technical Datasheet:
- RFP3008 Datasheet
Product Range Selector (RFP3000)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 50MHz to 8GHz
- :
- -60dBm to +20dBm
- :
- 100000 readings / second
- :
- N Type Plug
- :
- RFP3000
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- RF frequency range from 50MHz to 8GHz
- Real time power processing, superior 100ps time base resolution
- Powered by host USB connection, no need for external power supply
- SeaLATCH brand USB cable provides a reliable connection
- Acquisition rate up to 100MSPS supporting 50 points per division
- Outstanding hardware trigger control with low jitter < 100ps jitter, rms
- Trigger hold off for bursted waveforms such as TDMA or GSM
- Two adjustable markers with automatic measurement
- 16 automated pulse measurements, crest factor and statistical measurements (CCDF)
- Includes B&K Precision's Power Analyser software for advanced measurement and analysis
Contents
RF peak power sensor, 0.9m BNC (m) to SMB (m) cable, 0.9m SMB (m) to SMB (m) cable, 1.8m USB A (m) to USB B (m) locking SeaLATCH cable, Power cord, Test report and certificate of calibration.
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php672,711.70 |
Pricing is unavailable. Please contact customer services.