You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK9132B

Bench Power Supply, Programmable, 3 Output, 0 V, 60 V, 0 A, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK9132B
Order Code:
2532618
Product Range
9130B Series
Also Known As:
9132B
Technical Datasheet:
BK9132B   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
3 Output

:
0V

:
60V

:
0A

:
3A

:
375W

:
0VAC

:
220VAC

:
3 Years

:
9130B Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The BK9130B Series triple output linear programmable DC power supplies feature isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. Additionally, these supplies can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values. For remote control, the standard USB (USBTMC-compliant), RS232, and GPIB interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC.
  • Three independent and electrically isolated outputs
  • Displays voltage and current settings for all three channels simultaneously
  • Low noise, linear regulation
  • High programming and readback resolution of 1 mV / 1 mA
  • Series and parallel modes combine channels to increase the output voltage or current
  • Tracking mode allows users to set up channels to maintain a programmed ratio
  • Fully programmable channels with Output On/Off control
  • Store and recall up to 36 instrument settings
  • Remote sense
  • Timer-controlled output function adjustable from 0.1 - 99999.9 s
  • Standard USB (USBTMC-compliant), RS232, and GPIB interfaces supporting SCPI commands for remote control
  • NI certified LabVIEW driver and softpanel for remote control, test sequence generation, and datalogging available
  • Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
  • Compact 19" half-rack form factor allows for side-by-side rack mounting of two units

Applications

Test & Measurement

Contents

BK9132B power supply, Power cord, instruction manual, Test report, Certificate of calibration.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

9132B

Associated Products

Compare Selected

Available for back order

Deliveries start from 10/21/20

Notify me when back in stock

Php111,979.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php111,979.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.