You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPSD226K025R0200

Surface Mount Tantalum Capacitor, 22 µF, 25 V, 2917 [7343 Metric], TPS Series, ± 10%, -55 °C

AVX TPSD226K025R0200
AVX TPSD226K025R0200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
TPSD226K025R0200
Order Code:
2217461
Product Range
TPS Series
Technical Datasheet:
TPSD226K025R0200   Datasheet
See all Technical Docs

Product Range Selector (TPS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22µF

:
25V

:
2917 [7343 Metric]

:
TPS Series

:
± 10%

:
-55°C

:
125°C

:
0.2ohm

:
D

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.
  • EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C
  • Meets 55/125/56 (IEC 68-2) standard

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Packaging type Reel

Available for back order

Deliveries start from 5/31/21

Notify me when back in stock

View all alternatives / recommendations

Php39.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
500+ Php39.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php34.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php34.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.