You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TAJD335K050RNJ

Surface Mount Tantalum Capacitor, 3.3 µF, 50 V, 2917 [7343 Metric], TAJ Series, ± 10%, -55 °C

AVX TAJD335K050RNJ
AVX TAJD335K050RNJ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
TAJD335K050RNJ
Order Code:
1432396
Product Range
TAJ Series
Technical Datasheet:
TAJD335K050RNJ   Datasheet
See all Technical Docs

Product Range Selector (TAJ Series)

See all from this product range

Alternatives for TAJD335K050RNJ

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.3µF

:
50V

:
2917 [7343 Metric]

:
TAJ Series

:
± 10%

:
-55°C

:
125°C

:
2ohm

:
D

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1432396RL Check stock

No Longer Stocked

Php92.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php92.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php73.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php72.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange