You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PBRC16.00HR70X000

Resonator, 16 MHz, 3 Pin, ± 0.5%

PBRC16.00HR70X000 - Resonator, 16 MHz, 3 Pin, ± 0.5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KYOCERA KYOCERA
Manufacturer Part No:
PBRC16.00HR70X000
Order Code:
1218536RL
See all Technical Docs

Product Information


:
16MHz

:
-

:
3 Pin

:
-

:
± 0.5%

:
-

:
± 0.5%

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PBRC16.00HR50X0RZ is a 7.4 x 3.4mm 50ppm surface-mount small and low profile ceramic Chip Resonator features high reliability, high temperature withstanding ceramic case, rectangular shape allows easy pick and placement. The PBRC-H series resonator with nickel barrier + Au flashes terminations and it is reflow solderable.
  • Excellent solderability

Applications

Clock & Timing, Consumer Electronics

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1218536 Check stock

No Longer Manufactured

Php60.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ Php60.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php47.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php39.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php35.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php31.80
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php30.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php29.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.