You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3109606104

Rotary Potentiometer, 1 kohm, 1 Turns, Linear, 1 W, ± 10%, ABW1 Series

3109606104 - Rotary Potentiometer, 1 kohm, 1 Turns, Linear, 1 W, ± 10%, ABW1 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
3109606104
Order Code:
1219021
Product Range
ABW1 Series
Also Known As:
ABW1 1K
Technical Datasheet:
3109606104   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1kohm

:
1Turns

:
Linear

:
1W

:
± 10%

:
ABW1 Series

:
Panel Mount

:
6.35mm

:
1

:
Rotary

:
25.4mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The ABW1 1K is a Wire wound Rotary Potentiometer with solder tag terminals, encased, 23mm nominal width.
  • 10000 Cycles durability
  • 285 ±5° Mechanical travel
  • 265 ±5° Electrical travel
  • Metal moulded spindle
  • Operating temperature range -40°C to +90°C
  • Endurance of 10000 cycles

Also Known As

ABW1 1K

Associated Products

Compare Selected
Best Seller

52 In stock Need more?

52 available for 3 - 4 day despatch

Php836.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php836.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php756.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php664.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php610.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.