You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

08052A330JAT2A

SMD Multilayer Ceramic Capacitor, 33 pF, 200 V, 0805 [2012 Metric], ± 5%, C0G / NP0, -55 °C

KYOCERA AVX 08052A330JAT2A
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
08052A330JAT2A
Order Code:
2332725RL
Technical Datasheet:
08052A330JAT2A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33pF

:
200V

:
0805 [2012 Metric]

:
± 5%

:
C0G / NP0

:
-55°C

:
125°C

:
-

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 08052A330JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2332725 Check stock
Reel in 4000/reel:2665257 Check stock

Available for back order

Deliveries start from 12/26/21

Notify me when back in stock

Php4.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 500
Quantity Price Your Price
 
 
500+ Php4.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php3.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 4000/reel: 2665257

 

 
Check stock location (important)
 
 

 

More stock available week commencing 2/28/22

 

 
Quantity List Price Your Price
4000+ Php3.20
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
500 (Cut Tape 2332725) x 4.1 = Php2,050.00
Total Price: Php2,050.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
500 (Re-reel 2332725RL) x 4.1 = Php2,050.00
Total Price: Php2,050.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2332725
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.