You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

08052A100JAT2A

SMD Multilayer Ceramic Capacitor, 10 pF, 200 V, 0805 [2012 Metric], ± 5%, C0G / NP0

KYOCERA AVX 08052A100JAT2A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
08052A100JAT2A
Order Code:
1740663
Technical Datasheet:
08052A100JAT2A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10pF

:
200V

:
0805 [2012 Metric]

:
± 5%

:
C0G / NP0

:
-

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
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
The 08052A100JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1740663RL Check stock

2,399 In stock Need more?

2,399 UK stock for 3-4 days delivery

Php10.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Php10.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php7.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php6.50
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ Php5.70
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ Php4.70
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
100 (Cut Tape 1740663) x 10.6 = Php1,060.00
Total Price: Php1,060.00
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.