You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

04025A270JAT2A

SMD Multilayer Ceramic Capacitor, 27 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, AVX 0402 MLCC

04025A270JAT2A - SMD Multilayer Ceramic Capacitor, 27 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, AVX 0402 MLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
04025A270JAT2A
Order Code:
2280777
Product Range
AVX 0402 MLCC
Technical Datasheet:
04025A270JAT2A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
27pF

:
50V

:
0402 [1005 Metric]

:
± 5%

:
C0G / NP0

:
AVX 0402 MLCC

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 04025A270JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Alternatives for 04025A270JAT2A

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ Php0.80   100+ Php0.60   500+ Php0.40   1000+ Php0.30   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ Php0.60   20000+ Php0.50   30000+ Php0.50   50000+ Php0.40   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ Php0.30  

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ Php0.30  

Restricted Item Add
     

Each (Supplied on Cut Tape)

50+ Php1.30   500+ Php0.90   1000+ Php0.70   2000+ Php0.60   10000+ Php0.40   50000+ Php0.30   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ Php0.50   20000+ Php0.50   30000+ Php0.40   50000+ Php0.40   More Pricing...

Restricted Item Add
Packaging type Reel

20,000 In stock Need more?

20,000 available for 3 - 4 day despatch

Php0.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ Php0.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.