You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
208284024000030
IDC Connector, IDC Receptacle, Female, 2.54 mm, 1 Row, 24 Contacts, Cable Mount
- Manufacturer:
- AVX INTERCONNECT AVX INTERCONNECT
- Manufacturer Part No:
- 208284024000030
- Order Code:
- 636551
- Product Range
- 8284 Series
- Technical Datasheet:
- 208284024000030 Datasheet
Product Range Selector (8284 Series)
See all from this product rangeProduct Overview
- UL94V-0 Flammability
- >1000MR Insulation resistance
- 350VDC/AC Peak voltage rating
- 1050VDC/AC Peak dielectric withstanding voltage
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Receptacle
- :
- Female
- :
- 2.54mm
- :
- 1 Row
- :
- 24Contacts
- :
- Cable Mount
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- 8284 Series
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php368.80 | |
10+ | Php340.20 | |
100+ | Php316.60 | |
200+ | Php295.30 | |
500+ | Php278.10 | |
1000+ | Php251.30 |
Pricing is unavailable. Please contact customer services.