You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

009286008253906 - 

Rectangular Connector, 9286-250 Series, 8 Contacts, 4 mm, Crimp, 1 Row

009286008253906 - Rectangular Connector, 9286-250 Series, 8 Contacts, 4 mm, Crimp, 1 Row

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
009286008253906
Order Code:
2580999
Product Range
9286-250 Series
Technical Datasheet:
009286008253906   Datasheet
See all Technical Docs

Product Overview

The 009286008253906 from AVX Interconnect is a 9286-250 series reduced junction box connector with 8 ways. It expands on the already proven 9286 poke-home discrete WTW family of connectors but in a smaller package size. Junction box connectors electrically connect each of the inserted wires together, similar to a branch or splitter application but with multiple outputs. The development of an active stainless steel spring contact eliminates the need for push button activation to insert and remove wires which offers significant cost savings. The mechanical properties of this contact provide maximum wire retention across a broad range of solid and stranded wire gauges, making this connector very versatile in field installations. It is used in industrial machine controls (motors, drives, solenoids, sensors, fans, pumps), commercial buildings (controls, security, fire and sensors), smart grid (meters, breakers and panels), SSL/LED (fixtures, signage and streetlights).
  • Simple strip and poke-home wire insertion with twist and pull wire extraction
  • High spring force stainless steel contact maximizes cost, strength and flexibility
  • Accepts 18AWG to 24AWG solid and stranded wires
  • Expanded size offering to allow up to 8 wires to be connected together
  • Voltage rating is 300VAC, current rating varies from 4 to 8A depending on wire size
  • Operating temperature range from -40°C to +130°C, insulator colour is UL white
  • Insulator material is UL94-V0 rated glass filled nylon 46, fixed contact material is copper alloy
  • Stainless steel flexing contact, tin over nickel fixed contact plating
  • Durability of 5 cycles, 2.10mm maximum insulator diameter
  • UL File #E90723 qualified

Applications

Industrial, Commercial

Product Information

:
9286-250 Series
:
8Contacts
:
-
:
4mm
:
Crimp
:
1 Row
:
Cable Mount
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

446 In stock

446 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php83.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php83.40
 
25+ Php79.10
 
100+ Php68.60
 
250+ Php65.30
 
500+ Php54.30