You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

009286003203906 - 

Rectangular Connector, 9286-200 Series, 3 Contacts, 4 mm, Crimp, 1 Row

009286003203906 - Rectangular Connector, 9286-200 Series, 3 Contacts, 4 mm, Crimp, 1 Row

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
009286003203906
Order Code:
2580993
Product Range
9286-200 Series
Technical Datasheet:
009286003203906   Datasheet
See all Technical Docs

Product Overview

The 009286003203906 from AVX Interconnect is a 9286-200 series reduced thru-wire connector with 3 ways. The reduced 9286-200 series of thru wire connectors expands on the already proven 9286 poke-home discrete WTW family of connectors but in a smaller package size. The development of an active stainless steel spring contact eliminates the need for push button activation to insert and remove wires which offers a significant cost savings. The mechanical properties of this contact provide maximum wire retention across a broad range of solid and stranded wire gauges, making this connector very versatile in field installations. Typical applications include industrial machine controls (motors, drives, solenoids, sensors, fans, pumps), commercial buildings (controls, security, fire and sensors), smart grid (meters, breakers and panels) and SSL/LED (fixtures, signage and streetlights).
  • Simple strip and poke-home wire insertion with twist and pull wire extraction
  • High spring force stainless steel contact maximizes cost, strength and flexibility
  • Accepts 18AWG to 24AWG solid and stranded wires
  • Expanded size offering to cover multiple power and signal
  • Voltage rating is 300VAC, current rating varies from 2 to 8A depending on wire size
  • Operating temperature range from -40°C to +130°C, insulator colour is UL white
  • Insulator material is UL94-V0 rated glass filled nylon 46, fixed contact material is copper alloy
  • Stainless steel flexing contact, tin over nickel fixed contact plating
  • Durability of 5 cycles, 2.10mm maximum insulator diameter
  • UL File #E90723 qualified

Applications

Industrial, Commercial

Product Information

:
9286-200 Series
:
3Contacts
:
-
:
4mm
:
Crimp
:
1 Row
:
Cable Mount
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

599 In stock

599 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php66.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php66.20
 
25+ Php62.40
 
100+ Php54.30
 
250+ Php51.90
 
500+ Php43.00