You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
008399050010302
IDC Connector, Transition, Board In Connector, 2.54 mm, 2 Row, 50 Contacts
- Manufacturer:
- AVX INTERCONNECT AVX INTERCONNECT
- Manufacturer Part No:
- 008399050010302
- Order Code:
- 636009
- Technical Datasheet:
- 008399050010302 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board In Connector
- :
- -
- :
- 2.54mm
- :
- 2 Row
- :
- 50Contacts
- :
- Cable Mount, Through Hole Mount
- :
- Copper
- :
- Tin Plated Contacts
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php259.90 | |
50+ | Php240.00 | |
100+ | Php223.60 | |
500+ | Php208.70 | |
1000+ | Php196.40 |
Pricing is unavailable. Please contact customer services.