You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
008290016000011
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 16 Contacts, Cable Mount
- Manufacturer:
- AVX INTERCONNECT AVX INTERCONNECT
- Manufacturer Part No:
- 008290016000011
- Order Code:
- 636058
- Product Range
- 8290 Series
- Technical Datasheet:
- 008290016000011 Datasheet
Product Range Selector (8290 Series)
See all from this product rangeAlternatives for 008290016000011
Product Overview
- UL94V-0 Flammability
- >1000MR Insulation resistance
- 1A at 70°C maximum ambient Current rating
- 350VDC/AC Peak voltage rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Receptacle
- :
- Female
- :
- 2.54mm
- :
- 2 Row
- :
- 16Contacts
- :
- Cable Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 8290 Series
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php276.20 | |
50+ | Php254.90 | |
100+ | Php237.20 | |
500+ | Php221.40 | |
1000+ | Php208.70 |
Pricing is unavailable. Please contact customer services.