You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AES-ZU3EG-1-SK-G
Starter Kit, Zynq UltraScale+ System-on-Module (SoM), UltraZed, I/O Carrier Card Included
- Manufacturer:
- AVNET AVNET
- Manufacturer Part No:
- AES-ZU3EG-1-SK-G
- Order Code:
- 2775213
- Technical Datasheet:
- AES-ZU3EG-1-SK-G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Xilinx
- :
- -
- :
- Zynq UltraScale+ MPSoC
- :
- -
- :
- -
- :
- XCZU3EG-SFVA625
- :
- UltraZed-EG SOM/IO Carrier Card, 12V Pwr Supply, Quick Start Guide, MicroUSB/RJ45 Cable, SD Card 8GB
- :
- -
Technical Docs (1)
Product Overview
- DDR4 SDRAM (2GB), dual QSPI flash (64MB), I2C EEPROM (2Kb), eMMC Flash (8GB)
- USB 2.0 ULPI PHY, gigabit Ethernet PHY
- I2C 8bit I/O expander, 2 channel I2C switch/mux, PS reference clock input
- On board voltage regulators, power on reset (POR) circuit, 4-position boot mode DIP switch
- Linux BSP and reference designs
- 3 JX micro-header connectors, PS JTAG interface, PL SYSMON interface
- USB 2.0 connector interface, Gigabit Ethernet RJ45 connector interface
- PMBus interface and carrier card I2C interface
- SOM PS VBATT battery input, SOM reset input, carrier card interrupt input, carrier card reset output
- Power good output, SOM to carrier card ground pins, SOM input voltages and output sense pins
Available for back order
More stock available to supplier lead times which is approximately 5/17/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each