You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
103-01
Evaluation Module, Qi FOD Receiver, Wireless Power Receiver
- Manufacturer:
- AVID AVID
- Manufacturer Part No:
- 103-01
- Order Code:
- 2434596
- Technical Datasheet:
- 103-01 Datasheet
Product Overview
- Fully functional Qi V1.1 receiver
- Stand alone, easy to use device in rugged enclosure
- 5VDC Output
- LEDs for device status
- Test points for bridge voltage and digital comm. data
- Uses same coil as FOD test receiver TPR#5 specified by WPC
- Coil is mounted in external frame to minimize parasitic losses
- Factory calibrated and characterized using AVID FOD transmitter
- Selectable (PPR) offsets up to ±630mW in 5 or 10mW steps
- Accurately measures and reports PPR per WPC V1.1 spec
- Reports proprietary 16-bit high resolution PPR values in addition to the WPC required 8-bit packet
- Selectable internal loads up to 2W in 0.25W steps
- Screw terminals for connecting external loads up to 5W
- External load board (included) has min, max and in between loads
Applications
Test & Measurement, Wireless, Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Avid
- :
- -
- :
- Wireless Development
- :
- Wireless Power Receiver
- :
- Qi FOD Receiver
- :
- -
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php188,157.30 |
Pricing is unavailable. Please contact customer services.