You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T010051
Servo Module, Sensor Shield, Arduino Tinker Kit, Servo Motor
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- T010051
- Order Code:
- 2075366
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Motor - Servo
- :
- Arduino Tinker Kit
- :
- -
Technical Docs (0)
Product Overview
- Analog modulation
- 5V (3.30kg-cm) torque
- 5V 0.17sec/60° speed
- 42mm length, 20.5mm width and 39.5mm height dimensions
- 360 degree rotation angle
Applications
Motor Drive & Control, Robotics
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each