You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ABX00012

Development Board, Arduino MKR Zero, microSD Card, SPI, Audio/Music Development

ABX00012 - Development Board, Arduino MKR Zero, microSD Card, SPI, Audio/Music Development
ABX00012 - Development Board, Arduino MKR Zero, microSD Card, SPI, Audio/Music Development

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00012
Order Code:
2830993
Product Range
Arduino MKR
Also Known As:
GTIN UPC EAN: 813747020190
Technical Datasheet:
ABX00012   Datasheet
See all Technical Docs

Product Overview

The Arduino MKR Zero brings you the power of the Arduino Zero in the smaller MKR form factor. It acts as an educational tool for learning about 32-bit application development. It has an onboard SD connector with dedicated SPI interfaces that allows you to play with files without the need for extra hardware.
  • Microcontroller: SAMD21 Cortex-M0+
  • Operating voltage: 3.3V
  • Digital I/O pins: 22
  • PWM pins: 12
  • Analogue input pins: 7
  • Analogue output pins: 1
  • Flash memory: 256KB (8KB for bootloader)
  • SRAM: 32KB
  • Clock speed: 48MHz
  • Supplied with mounted headers on the board

Warnings

Warning: The MKR Zero runs at 3.3V, and maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
SAMD21

:
Education / Hobby

:
Audio

:
Dev Board MKR ZERO

:
Arduino MKR

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 813747020190

Associated Products

Compare Selected
Best Seller

208 In stock Need more?

208 available for 3 - 4 day despatch

Php1,432.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,432.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,404.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,375.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.