You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ABX00012 - 

Development Board, Arduino MKR Zero, microSD Card, SPI, Audio/Music Development

ABX00012 - Development Board, Arduino MKR Zero, microSD Card, SPI, Audio/Music Development
ABX00012 - Development Board, Arduino MKR Zero, microSD Card, SPI, Audio/Music Development

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00012
Order Code:
2830993
Product Range
Arduino MKR
Also Known As:
GTIN UPC EAN: 813747020190
Technical Datasheet:
ABX00012   Datasheet
See all Technical Docs

Product Overview

The Arduino MKR Zero brings you the power of the Arduino Zero in the smaller MKR form factor. It acts as an educational tool for learning about 32-bit application development. It has an onboard SD connector with dedicated SPI interfaces that allows you to play with files without the need for extra hardware.
  • Microcontroller: SAMD21 Cortex-M0+
  • Operating voltage: 3.3V
  • Digital I/O pins: 22
  • PWM pins: 12
  • Analogue input pins: 7
  • Analogue output pins: 1
  • Flash memory: 256KB (8KB for bootloader)
  • SRAM: 32KB
  • Clock speed: 48MHz
  • Supplied with mounted headers on the board

Warnings

Warning: The MKR Zero runs at 3.3V, and maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board.

Product Information

:
Microchip
:
SAMD21
:
Education / Hobby
:
Audio
:
Dev Board MKR ZERO
:
Arduino MKR
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 813747020190

Associated Products

Compare Selected

Related Searches

159 In stock

1 available for 1 - 2 day despatch
158 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

Php1,759.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,759.20