You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A000088
Development Board, Arduino Mini, ATmega328 MCU, 14 .3V I/Os, 8 Analogue Inputs, 6 PWM Output
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- A000088
- Order Code:
- 2133073
- Technical Datasheet:
- A000088 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Atmel
- :
- 8bit
- :
- ATmega
- :
- AVR
- :
- megaAVR
- :
- ATmega328
- :
- Evaluation Board for Pro Mini Light
- :
- -
Technical Docs (1)
Product Overview
- ATmega328 MCU with 2KB SRAM, 1K EPROM memories
- 16MHz crystal oscillator
- 32KB flash memory of 2KB used for boot loader
- 40mA DC current per I/O pin
- 14 digital I/O pins of which six pins provide PWM output
- New PCB layout and design
- Onboard reset button
Applications
Sensing & Instrumentation, Building Automation, Industrial
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php856.30 | |
10+ | Php815.40 | |
50+ | Php814.90 |
Pricing is unavailable. Please contact customer services.