You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A000077
Daughter Board, Arduino Prototype Shield, 1.0 Arduino-Pinout, ICSP Connector
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- A000077
- Order Code:
- 2075345
- Technical Datasheet:
- A000077 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino Boards with 1.0 Pin Out
- :
- Prototyping Shield
- :
- -
Technical Docs (2)
Product Overview
- Arduino 1.0 pin out
- Large 0.1inch prototyping area
- Reset button
- 14pin SMD footprint (50mils pitch)
- 20pin through hole footprint (100mils pitch)
- SPI header
- Long and easy to solder ground/5V rails
Applications
Embedded Design & Development
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each