You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L006700NAF
Neon Indicator, Type C, 230 V, Wire Leaded, Amber, 12.7 mm, Round with Flat Top
- Manufacturer Part No:
- L006700NAF
- Order Code:
- 2444656
- Product Range
- 0067 Series
- Technical Datasheet:
- L006700NAF Datasheet
Product Range Selector (0067 Series)
See all from this product rangeProduct Overview
- Short profile lens
Applications
Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 230V
- :
- Wire Leaded
- :
- Amber
- :
- 12.7mm
- :
- Round with Flat Top
- :
- -
- :
- 0067 Series
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php120.00 | |
25+ | Php115.60 | |
50+ | Php110.40 | |
100+ | Php104.80 | |
250+ | Php104.40 |
Pricing is unavailable. Please contact customer services.