You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C6000ALAAC
Rocker Switch, Off-On, SPST, Non Illuminated, Panel Mount, Black, 6000 Series
- Manufacturer Part No:
- C6000ALAAC
- Order Code:
- 7674120
- Product Range
- 6000 Series
- Technical Datasheet:
- C6000ALAAC Datasheet
Product Range Selector (6000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Off-On
- :
- SPST
- :
- Non Illuminated
- :
- Panel Mount
- :
- Black
- :
- 6000 Series
- :
- 16A
- :
- 250V
- :
- -
- :
- -
- :
- 30mm
- :
- 11mm
- :
- -
- :
- Quick Connect
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php73.10 | |
25+ | Php69.90 | |
50+ | Php64.00 | |
100+ | Php59.00 |
Pricing is unavailable. Please contact customer services.