You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Q14P1CXXG12

LED Panel Mount Indicator, Green, 12 VDC, 14 mm, 20 mA, 60 mcd

APEM Q14P1CXXG12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
Q14P1CXXG12
Order Code:
2580354
Product Range
Q14 Series
Technical Datasheet:
Q14P1CXXG12   Datasheet
See all Technical Docs

Product Range Selector (Q14 Series)

See all from this product range

Product Overview

The Q14P1CXXG12 from APEM is a Q series 14mm panel mount LED indicator with bright chrome plated brass bezel finish and moulded polycarbonate rear body. Typical used at process controls, professional electrical appliances, communications, radar, civil engineering vehicles, trucks, diggers, crane, automotive, HVAC, energy management, lifts and machine tools.
  • Operating voltage range from 10.8 to 13.2VDC and 20mA operating current
  • 10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
  • 40mcd standard intensity, prominent bezel style
  • Solder lug/fastons (2.8 x 0.8mm) terminal, supplied with fixing nut and spring washer
  • Fixed light illumination
  • Unsealed panel, UL recognized component
  • Viewing angle range from 30° to 100° (dependant on model), life expectancy is 100000hours
  • Operating and storage temperature range from -40°C to +85°C
  • Max reverse voltage is 5V and forward voltage is 2.2V
  • Green LED colour

Applications

Signalling

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
12VDC

:
14mm

:
20mA

:
60mcd

:
-

:
Q14 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 9/6/21

Notify me when back in stock

Php821.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php821.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php744.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php692.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php495.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php486.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php426.40