You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5819083
Torch, HD5, Black, Head Light, LED, 40LM, 100m
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 5819083
- Order Code:
- 2493480
- Product Range
- HD5
- Technical Datasheet:
- 5819083 Datasheet
Product Range Selector (HD5)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Head Light
- :
- LED
- :
- 40lm
- :
- 100m
- :
- AAA Batteries x 3
- :
- -
- :
- HD5
Technical Docs (1)
Product Overview
- Energy pack attached at the back for optimized comfort
- Adjustable angle of the lamp
- Operating time is approximately 20hrs
Applications
Industrial, LED Lighting
Contents
Headlight and 3x ANSMANN Micro AAA batteries.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php746.10 | |
12+ | Php640.90 |
Pricing is unavailable. Please contact customer services.