You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5035362

Rechargeable Battery, MAX-E, Pack of 2, 1.2 V, Nickel Metal Hydride, 8.5 Ah, D

5035362 - Rechargeable Battery, MAX-E, Pack of 2, 1.2 V, Nickel Metal Hydride, 8.5 Ah, D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5035362
Order Code:
1662641
Technical Datasheet:
5035362   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.2V

:
Nickel Metal Hydride

:
8.5Ah

:
D

:
Raised Positive and Flat Negative

:
33mm

:
61.5mm

:
-

:
-

:
136g

:
HR20

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 5035362 is a silver mono-D NiMH Rechargeable Battery with very low self-discharge in consequence of the maxE technology. It has raised positive and flat negative terminals. It is optimal solution for demanding users as the batteries have a high capacity and still a very low self-discharge. It is ideal for applications such as flashlights, toys, modelling, game consoles, digital cameras, flash equipment and medical equipment. The self-discharge is 10 times lower than in regular NiMH batteries. After a year, there is still around 80% of the initial capacity left. This was made possible by a special separator which dramatically reduces unwanted internal current flow. The batteries can be charged with a high charging current, thereby very short charging times are possible. With the latest battery technology, the memory effect is ruled out even after several partial charges.
  • For devices with high power consumption/low self-discharge
  • NiMH batteries can generally be used wherever disposable batteries are used
  • High safety standards and good cycle stability
  • Large temperature range
  • Fast charging + no memory effect
  • Batteries can be used at temperatures from -20 to 65°C

Applications

Power Management, Consumer Electronics, Medical, Industrial

Contents

2x NiMH rechargeable batteries (Mono D HR20).

3 In stock Need more?

3 available for 3 - 4 day despatch

Php1,865.90

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,865.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,810.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,744.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,663.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,594.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange