You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1600-0203
LED Torch, Hand Lamp, 170 m Beam, Aluminium Body, 710 lm, D Batteries x 3
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0203
- Order Code:
- 2984806
- Technical Datasheet:
- 1600-0203 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Lamp
- :
- Cree LED
- :
- 710lm
- :
- 170m
- :
- D Batteries x 3
- :
- Aluminium
- :
- -
Technical Docs (1)
Product Overview
- High power 10W 710lm main light
- 2 lighting modes - 100% & 40%
- Robust aluminium housing with machined non-slip grip
- Shockproof to 1m
- IP54 Splash-Proof
- Focus by rotating head
- Up to 170m effective beam distance
- Up to 43 hours run time
Contents
Torch, wrist strap, 3 alkaline D batteries
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/12/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each