You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1600-0154
Hand Held, LED, 25 lm, 65 m, AA x 2
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0154
- Order Code:
- 2765641
- Technical Datasheet:
- 1600-0154 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- LED
- :
- 25lm
- :
- 65m
- :
- AA Batteries x 2
- :
- Aluminium
- :
- -
Technical Docs (1)
Product Overview
- Optimised for everyday use in the home garden and car
- Brightness up to 25lm
- Lighting duration ca. 30hour
- Lighting distance up to 65m
- IP54 degree of protection
- Dimensions of 152mm x 26mm x 26mm, 65g product weight
Contents
Torch, 2 x AA mignon alkaline, Wrist strap.
Footnotes
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/12/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php612.50 | |
6+ | Php526.20 | |
12+ | Php515.50 |
Pricing is unavailable. Please contact customer services.