You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1307-0002

Rechargeable Battery, 3.6 V, Lithium Ion, 2600 mAh, 18650, Raised Positive and Flat Negative

ANSMANN 1307-0002
ANSMANN 1307-0002
ANSMANN 1307-0002
ANSMANN 1307-0002
ANSMANN 1307-0002
ANSMANN 1307-0002
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1307-0002
Order Code:
3588209
Product Range
Ansmann 18650 Li-Ion Batteries
Technical Datasheet:
1307-0002   Datasheet
See all Technical Docs

Product Range Selector (Ansmann 18650 Li-Ion Batteries)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.6V

:
Lithium Ion

:
2.6Ah

:
18650

:
Raised Positive and Flat Negative

:
18.5mm

:
70mm

:
-

:
-

:
1

:
47.5g

:
-

:
-

:
Ansmann 18650 Li-Ion Batteries

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

High quality 18650 Lithium battery suitable for a range of applications including LED torches, headlights and laser pens. The battery features an integrated Micro USB socket and LED indicator for convenient charging.
  • Micro USB charging port for convenient charging options (cable not included)
  • Built-in two colour charge status LED (red charging, green fully charged)
  • Integrated safety board protects against overload, short circuit and deep discharge
  • High cycle stability, recharge up to 2000 times
  • High energy efficiency with very low self-discharge rate
  • 2 Year manufacturer warranty

Contents

Battery only

Footnotes

Note: Because of the safety board, the battery is longer in size compared to the standard 18650 batteries (approximately 3-4mm longer).
Best Seller

12 In stock Need more?

12 UK stock for 5-7 days delivery

Hazardous Item

There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.

Php1,018.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,018.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php979.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php936.60
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Php885.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php847.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --