
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php373.900 | Php373.90 |
| Total Price | Php373.90 | ||
| Quantity | Price |
|---|---|
| 1+ | Php373.900 |
| 10+ | Php286.200 |
| 25+ | Php264.300 |
| 100+ | Php240.100 |
| 250+ | Php237.400 |
| 500+ | Php232.800 |
Product Information
Product Overview
LTC®5507 is a RF power detector for applications operating from 100KHz to 1000MHz. The input frequency range is determined by an external capacitor. A temperature-compensated Schottky diode peak detector and buffer amplifier. The RF input voltage is peak detected using an on-chip Schottky diode and external capacitor. The detected voltage is buffered and supplied to the VOUT pin. A power saving shutdown mode reduces supply current to less than 2µA. Application includes wireless transceivers, wireless and cable infrastructure, RF power alarm, envelope detector.
- Temperature compensated internal Schottky diode RF detector, buffered output
- Operating voltage range from 2.7 to 6V (TA=25°C, VCC=3.6V)
- Maximum shutdown current is 2µA (active-low SHDN=0V, TA=25°C)
- Typical output current is 2mA (VOUT=1.75V, VCC=2.7V to 6V, ∆VOUT=10mV)
- Vout noise is 2mVP-P typical (VCC=3V, noise BW=1.5MHz, 50 ohm RF input termination)
- RFIN input frequency range from 0.1 to 1000MHz typical (TA=25°C. VCC=3.6V)
- Typical input power is 14dBm (TA=25°C. VCC=3.6V)
- Typical input resistance is 130 ohm (F=10MHz, RF Input=–10dBm)
- 6-lead plastic SOT-23 package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0
6V
6Pins
85°C
-
No SVHC (04-Feb-2026)
2.7V
SOT-23
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
