You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EVAL-SDP-CH1Z
Control Board, Xilinx Spartan 6 Control Board, ADSP-BF527
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- EVAL-SDP-CH1Z
- Order Code:
- 2321430
- Product Range
- HW-SDPB Series
Product Range Selector (HW-SDPB Series)
See all from this product rangeProduct Overview
- 32MB NAND flash memory
- 8MB x 16bits x 4 banks (512MB/64MB) DDR2 memory
- 256KB x 16bits (4MB/512KB) SRAM
- 160 pin FMC LPC connector
- 16MB x 16bits (256MB/32MB) SDRAM
- Small footprint 120 pin connector
- Configurable peripheral interfaces SPI, SPORT, I2C, GPIO, asynchronous parallel, PPI, timers
- USB 2.0 interface to the PC
- JTAG connector
- LVDS and single ended LVCMOS signalling
Applications
Communications & Networking, Consumer Electronics
Contents
EVAL-SDP-CH1Z board, 1m USB standard A to mini B cable, 12V wall wart.
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analog Devices
- :
- ADSP-BF527
- :
- Sensor
- :
- -
- :
- Controller Board ADSP-BF527
- :
- HW-SDPB Series
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each