You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EVAL-CFTL-LVDT
Evaluation Board, LVDT Sensor, E100 Series
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- EVAL-CFTL-LVDT
- Order Code:
- 2334287
- Product Range
- CN0288 Series
- Technical Datasheet:
- EVAL-CFTL-LVDT Datasheet
Product Range Selector (CN0288 Series)
See all from this product rangeProduct Overview
- Customary LVDT performance
- AISI 400 series stainless steel case
- Imperial or metric core
- General industrial
- Moderate operating temperature environments
- Cost sensitive
- Stroke ranges from ± 0.1inch to ±2inch
- Magnetically shielded case
- AC operation, 50Hz to 10KHz
- Economical
Applications
Sensing & Instrumentation, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analog Devices
- :
- AD598
- :
- Sensor Signal Conditioner
- :
- -
- :
- LVDT Sensor Board
- :
- CN0288 Series
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each