You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EVAL-AD9837SDZ
Evaluation Board, Low Power, 8.5mW, 2.3V-5.5V, Programmable Waveform Generator
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- EVAL-AD9837SDZ
- Order Code:
- 1903665
- Product Range
- AD9837 Series
- Technical Datasheet:
- EVAL-AD9837SDZ Datasheet
Product Range Selector (AD9837 Series)
See all from this product rangeProduct Overview
- Full featured evaluation board for the AD9837 evaluation board
- Graphical user interface software for board control and data analysis
- Connector to EVAL-SDP-CB1Z system demonstration platform (SDP) board
- Various power supply and reference link options
- Digitally programmable frequency and phase
- It provides 8.5mW power consumption at 2.3V
- It has 28bit resolution of 0.06Hz at 16MHz reference clock
- 3 wire SPI interface and power down option
Applications
Medical, Industrial, Test & Measurement, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analog Devices
- :
- AD9837
- :
- Wireless Connectivity
- :
- Direct Digital Synthesizer
- :
- Software
- :
- AD9837 Series
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each