You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC1477B

Demonstration Board, LTM4609EV#PBF, DC/DC Buck-Boost µModule Regulator, 36 V, 34 V Out

ANALOG DEVICES DC1477B
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC1477B
Order Code:
4023240

Product Overview

DC1477B is a LTM4609EV: 36VIN, 34VOUT buck-boost DC/DC µModule® regulator demonstration board. Demonstration circuit DC1477B features the LTM®4609EV, the high voltage, high efficiency, high density switch mode buck-boost power module. The LTM4609EV regulates an output voltage above, below or equal to the input voltage. DC1477B accepts an input voltage from 10V to 36V with a preset output voltage of 30V at up to 3A. Derating may be necessary for certain VIN, VOUT and thermal conditions. An optional input π filter is added on the DC1477B to minimize the input ripple. The switching frequency may be synchronized to an external clock from 200KHz to 400KHz to reduce undesirable frequency harmonics and/or parallel multiple modules for even higher output current. The LTM4609 data sheet must be read in conjunction with this demo manual prior to working on or modifying demo circuit DC1477B.
  • 300KHz default operating frequency
  • 96.7% efficiency at VIN = 20V, VOUT = 30V, IOUT = 3A, TA = 25°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
LTM4609EV#PBF

:
Power Management

:
Buck-Boost Regulator

:
Demonstration Board LTM4609EV#PBF

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

2 In stock Need more?

2 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php5,277.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5,277.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --