You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADXL320JCP
MEMS Accelerometer, Dual-Axis, Analogue, X, Y, ± 5g, 2.4 V, 5.25 V, LFCSP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADXL320JCP
- Order Code:
- 1336919
- Technical Datasheet:
- ADXL320JCP Datasheet
Product Overview
- Small and thin
- 2mg Resolution at 60Hz
- Low power (350µA at VS = 2.4V (typical))
- Good zero g bias stability
- Good sensitivity accuracy
- X-axis and Y-axis aligned to within 0.1° (typical)
- BW adjustment with a single capacitor
- Single-supply operation
- 10,000g Shock survival
Applications
Portable Devices, Communications & Networking, Hobby & Education, Computers & Computer Peripherals, Security
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analogue
- :
- X, Y
- :
- ± 5g
- :
- 2.4V
- :
- 5.25V
- :
- LFCSP
- :
- 16Pins
- :
- 174mV/g
- :
- 156mV/g
- :
- 192mV/g
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php2,723.90 | |
5+ | Php2,598.40 |
Pricing is unavailable. Please contact customer services.