You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8432-EVALZ

Evaluation Board, Dual-Channel Ultralow Noise Amplifier, Selectable Gain and Input Impedance

ANALOG DEVICES AD8432-EVALZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8432-EVALZ
Order Code:
2377807
Product Range
AD8432 Series
Technical Datasheet:
AD8432-EVALZ   Datasheet
See all Technical Docs

Product Range Selector (AD8432 Series)

See all from this product range

Product Overview

The AD8432-EVALZ is an evaluation board for AD8432 device. The AD8432 is a dual channel, low power, ultralow noise amplifier with selectable gain and active impedance matching. Each channel has a single ended input, differential output and integrated input clamps. The AD8432 evaluation board is completely assembled and pretested, the board provides convenient and fast verification of system design and to assess the performance of the AD8432 under user specific operating conditions. The board provides access to the inputs, the outputs and the gain settings. As shipped, the board is configured for a gain of 21dB and 50ohm input termination. Multiple combinations of gain and impedance matching are available to the user. The AD8432 features active input termination, the input impedance is determined by the LNA gain, and the feedback resistors and source impedance.
  • Low input voltage noise of 0.85nV/√Hz
  • Low current noise of 2pA/√Hz
  • High speed bandwidth of 200MHz (G = 12.04dB)
  • Slew rate of 295V/µs
  • Selectable gain of G = 12.04dB (×4)/18.06dB (×8)/21.58dB (×12)/24.08dB (×16)
  • Active input impedance matching
  • Integrated input clamp diodes
  • Single ended input, differential output
  • Low power consumption of 60mW/channel

Applications

Communications & Networking, Consumer Electronics, Industrial, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
AD8432

:
Amplifier

:
Low Noise Amplifier

:
Eval Board AD8432

:
AD8432 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php8,803.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,803.80