You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8353ACPZ

RF Amplifier IC, 20 dB Gain / 5.3 dB Noise, 1 MHz to 2.7 GHz, 2.7 V to 3.3 V supply, LFCSP-8

ANALOG DEVICES AD8353ACPZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8353ACPZ
Order Code:
1346356
Technical Datasheet:
AD8353ACPZ   Datasheet
See all Technical Docs

Alternatives for AD8353ACPZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The AD8353ACPZ is a broadband RF Gain Block operates at frequencies from 1MHz up to 2.7GHz. The AD8353 is a fixed-gain linear amplifier intended for use in a wide variety of wireless devices, including cellular, broadband, CATV and LMDS/MMDS applications. By taking advantage of ADI's high performance, complementary Si bipolar process, these gain blocks provide excellent stability over process, temperature and power supply. This amplifier is single-ended and internally matched to 50R with a return loss of greater than 10dB over the full operating frequency range. The AD8353 provides linear output power of 9dBm with 20dB of gain at 900MHz when biased at 3V and an external RF choke is connected between the power supply and the output pin. The DC supply current is 42mA. At 900MHz, the output third-order intercept (OIP3) is greater than 23dBm and is 19dBm at 2.7GHz. The noise figure is 5.3dB at 900MHz. The reverse isolation (S12) is -36dB at 900MHz and -30dB at 2.7GHz.
  • Fixed gain of 20dB
  • Linear output power up to 9dBm
  • Input/output internally matched to 50R
  • Temperature and power supply stable

Applications

RF Communications, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1MHz

:
2.7GHz

:
20dB

:
5.3dB

:
LFCSP

:
8Pins

:
2.7V

:
3.3V

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1346356RL Check stock

No Longer Stocked

Php110.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php110.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php88.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php68.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php60.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php47.70
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Php44.20
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ Php42.60
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ Php40.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange