You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5696RBRUZ

Digital to Analogue Converter, Quad, 16 bit, 25 MSPS, I2C, 2.7V to 5.5V, TSSOP, 16 Pins

ANALOG DEVICES AD5696RBRUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5696RBRUZ
Order Code:
2112669
Product Range
AD5696R Series
Technical Datasheet:
AD5696RBRUZ   Datasheet
See all Technical Docs

Product Range Selector (AD5696R Series)

See all from this product range

Product Overview

The AD5696RBRUZ is a low power quad 16-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply, is guaranteed monotonic by design and exhibit less than 0.1% FSR gain error and 1.5mV offset error performance. It includes a 2.5V, 2ppm/°C internal reference (enabled by default) and a gain select pin giving a full-scale output of 2.5 or 5V. It incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remain there until a valid write takes place. It contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. It uses a versatile 2-wire serial interface that operates at clock rates up to 400kHz and includes a VLOGIC pin intended for 1.8/3/5V logic.
  • Offset error - ±1.5mV maximum
  • Gain error - ±0.1% of FSR maximum
  • User-selectable gain of 1 or 2
  • Robust 4kV HBM and 1.5kV FICDM ESD rating

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
25MSPS

:
I2C

:
2.7V to 5.5V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
105°C

:
AD5696R Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php1,290.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,290.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,184.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,135.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,110.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php951.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php889.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php829.10